SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN6140L-7

Digi-Key Part Number
DMN6140L-7DITR-ND - Tape & Reel (TR)
DMN6140L-7DICT-ND - Cut Tape (CT)
DMN6140L-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN6140L-7
Description
MOSFET N-CH 60V 1.6A SOT-23
Manufacturer Standard Lead Time
62 Weeks
Detailed Description
N-Channel 60 V 1.6A (Ta) 700mW (Ta) Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
1.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
140mOhm @ 1.8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
315 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.32100$3.21
100$0.18190$18.19
500$0.12044$60.22
1,000$0.09234$92.34
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.08030$240.90
6,000$0.07227$433.62