Pro Audio PTV09 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pro Audio PTV09 Series
PTV09A-4020U-A503
PTV09A-4020U-A503

PTV09A-4020U-A503

Digi-Key Part Number
PTV09A-4020U-A503-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
PTV09A-4020U-A503
Supplier
Description
POT 50K OHM 1/20W CARBON LOG
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
50k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer None 1.0 Kierros Carbon 0.05W, 1/20W PC Pins, Board Locks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tray
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
280°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Knurled
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole, Snap In
Size - Body
Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
All prices are in USD
Tray
QtyUnit PriceExt Price
1$0.83000$0.83
10$0.74400$7.44
25$0.67200$16.80
40$0.64800$25.92
100$0.61200$61.20
300$0.58800$176.40
500$0.55200$276.00
1,000$0.45600$456.00
4,900$0.37200$1,822.80
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.