10-MSOP-EP

LT3960JMSE#PBF

Digi-Key Part Number
161-LT3960JMSE#PBF-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT3960JMSE#PBF
Supplier
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
1/1 Transceiver Full CAN 10-MSOP-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tube
Part Status
Active
Type
Transceiver
Protocol
CAN
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
150 mV
Data Rate
400kbps
Voltage - Supply
4V ~ 60V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1$5.06000$5.06
10$4.54100$45.41
25$4.29280$107.32
100$3.72060$372.06
250$3.52980$882.45
500$3.16728$1,583.64
1,000$2.97000$2,970.00