RRx11x112xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RRx11x112xx
EG4777-ND
EG4777-ND
RR5 Series

RR511D1121

Digi-Key Part Number
EG4777-ND
Manufacturer
Manufacturer Product Number
RR511D1121
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-Switch
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
SPST
Switch Function
On-Off
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 20.00mm Dia
Operating Temperature
-20°C ~ 65°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.12000$1.12
10$1.00900$10.09
25$0.95520$23.88
50$0.91060$45.53
100$0.86610$86.61
250$0.83036$207.59
500$0.78124$390.62
1,000$0.73659$736.59