TC254P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF412ACN/NOPB

Digi-Key Part Number
LF412ACN/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LF412ACN/NOPB
Supplier
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
J-FET Amplifier 2 Circuit - 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Amplifier Type
J-FET
Number of Circuits
2
Output Type
-
Slew Rate
15V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
500 µV
Current - Supply
3.6mA (x2 Channels)
Voltage - Supply, Single/Dual (±)
10V ~ 44V, ±5V ~ 22V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$5.17000$5.17
10$4.64400$46.44
25$4.39080$109.77
100$3.80530$380.53
250$3.61020$902.55
500$3.23942$1,619.71
1,000$3.22175$3,221.75
Additional Resources
AttributeDescription
Other Names
2156-LF412ACN/NOPB-TI
*LF412ACN/NOPB
LF412ACNNOPB
TEXTISLF412ACN/NOPB
-LF412ACN/NOPB-ND
LF412ACN-NDR
Standard Package40