60-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3741A-QFLS4-TR

Digi-Key Part Number
2521-IS31FL3741A-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3741A-QFLS4-CT-ND - Cut Tape (CT)
2521-IS31FL3741A-QFLS4-DKR-ND - Digi-Reel®
Manufacturer
Lumissil Microsystems
Manufacturer Product Number
IS31FL3741A-QFLS4-TR
Supplier
Description
IC 399 MATRIX LED DRIVER, 60QFN
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
LED Driver IC 9 Output Linear Constant Current I²C, PWM Dimming 38mA 60-QFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lumissil Microsystems
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
9
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
38mA
Frequency
1MHz
Dimming
I²C, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
60-WFQFN Exposed Pad
Supplier Device Package
60-QFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.30000$4.30
10$3.86000$38.60
25$3.64920$91.23
100$3.16250$316.25
250$3.00032$750.08
500$2.69218$1,346.09
1,000$2.29500$2,295.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.29500$5,737.50
Additional Resources
AttributeDescription
Other Names
2521-IS31FL3741A-QFLS4-DKR
2521-IS31FL3741A-QFLS4-CT
2521-IS31FL3741A-QFLS4-TR
Standard Package2,500