LTST-C150AKT, LTST-C150CKT, LTST-C150EKT,LTST-C150GKT,LTST-C150YKT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTST-C150AKT, LTST-C150CKT, LTST-C150EKT,LTST-C150GKT,LTST-C150YKT
LED 1206 Top
LED 1206 Side

LTST-C150CKT

Digi-Key Part Number
160-1167-2-ND - Tape & Reel (TR)
160-1167-1-ND - Cut Tape (CT)
160-1167-6-ND - Digi-Reel®
Manufacturer
Lite-On Inc.
Manufacturer Product Number
LTST-C150CKT
Supplier
Description
LED RED CLEAR 1206 SMD
Detailed Description
Red 638nm LED Indication - Discrete 1.8V 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lite-On Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Red
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
10mcd
Lens Style
Rectangle with Flat Top
Lens Size
2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Surface Mount
Wavelength - Dominant
638nm
Wavelength - Peak
660nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
160-1167-2
Q4382285
160-1167-6
LTSTC150CKT
160-1167-1
Standard Package3,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SML-LX1206SRC-TRLumex Opto/Components Inc.1,55867-1359-1-ND$0.40000Similar
HSMH-C150Broadcom Limited91,465516-1439-1-ND$0.80000Direct
BR1101W-TRStanley Electric Co128,829404-1042-1-ND$0.47000Similar
SM1206HCBivar Inc.2,950492-1698-1-ND$0.59000Similar
SML-LX1206IC-TRLumex Opto/Components Inc.55,40467-1356-1-ND$0.38000Similar