PQDE6W-T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQDE6W-Q48-S12-T

Digi-Key Part Number
102-5808-ND
Manufacturer
Manufacturer Product Number
PQDE6W-Q48-S12-T
Description
DC/DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Enclosed DC DC Converter 1 Output 12V 500mA 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Tray
Product Status
Active
Type
Enclosed
Voltage - Input (Min)
19V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
6W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
-40°C ~ 85°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tray
QtyUnit PriceExt Price
1$23.36000$23.36
5$23.17800$115.89
24$22.99917$551.98
48$21.56167$1,034.96
96$19.76490$1,897.43
240$19.40558$4,657.34
456$19.16601$8,739.70
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.