RACD04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACD04-500

Digi-Key Part Number
945-2934-ND
Manufacturer
Manufacturer Product Number
RACD04-500
Description
LED DRIVER CC AC/DC 3-8V 500MA
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
500mA 3 ~ 8V Constant Current LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Box
Product Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
264VAC
Voltage - Output
3 ~ 8V
Current - Output (Max)
500mA
Power (Watts)
4 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, SCP
Ratings
IP65
Operating Temperature
-20°C ~ 50°C
Efficiency
75%
Termination Style
Wire Leads
Size / Dimension
1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm)
Approval Agency
CB, CE, cETLus, ENEC
Mounting Type
Chassis Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9510
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
1$8.80000$8.80
5$8.59200$42.96
10$8.38300$83.83
25$7.54480$188.62
50$7.33520$366.76
100$6.81120$681.12
250$6.49684$1,624.21
500$6.28724$3,143.62