MFG_EP502A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_EP502A
EP502A
EP502A

EP502A

Digi-Key Part Number
EP502A-ND
Manufacturer
MPD (Memory Protection Devices)
Manufacturer Product Number
EP502A
Supplier
Description
CONN PWR PLUG 2.1X5.5MM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MPD (Memory Protection Devices)
Series
-
Package
Bulk
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.083" (2.10mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Strain Relief
Insulation Color
Black
Voltage - Rated
12VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.543" (13.80mm)
Ingress Protection
-
Material Flammability Rating
-
Contact Material - Plating
Nickel
Body Material
Brass
Operating Temperature
-
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Polypropylene (PP)
Contact Material
Brass
Thread Size
-
Body Color
Silver, Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.74000$1.74
10$1.51000$15.10
25$1.44600$36.15
50$1.41380$70.69
100$1.34950$134.95
250$1.22096$305.24
500$1.12456$562.28
1,000$0.96390$963.90
2,500$0.89964$2,249.10