3182-3PG-3DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3182-3PG-3DC
182 Series-3 Position

3182-3PG-3DC

Digi-Key Part Number
SC1216-ND
Manufacturer
Conxall/Switchcraft
Manufacturer Product Number
3182-3PG-3DC
Supplier
Description
CONN PLUG MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conxall/Switchcraft
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
600V
Cable Opening
-
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$10.85000$10.85
10$9.61400$96.14
25$9.24360$231.09
50$8.87400$443.70
100$8.38100$838.10
250$7.64152$1,910.38
500$7.54000$3,770.00