AIO-11111-Open
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIO-11111-Open
AIO-11111-Closed

AIO-11111

Digi-Key Part Number
377-AIO-11111-ND
Manufacturer
Bud Industries
Manufacturer Product Number
AIO-11111
Supplier
Description
BOX ABS GRY/CLR 13.78"LX9.840"W
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Box Plastic, ABS Gray, Clear Cover/Door Hinged Door, Cover Included 13.780" L x 9.840" W x 0.125" H (350.01mm x 249.94mm x 3.18mm) X 6.300" (160.02mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bud Industries
Series
Package
Box
Part Status
Active
Container Type
Box
Size / Dimension
13.780" L x 9.840" W x 0.125" H (350.01mm x 249.94mm x 3.18mm)
Height
6.300" (160.02mm)
Area (L x W)
136in² (875cm²)
Design
Hinged Door, Cover Included
Material
Plastic, ABS
Color
Gray, Clear Cover/Door
Thickness
0.120" (3.05mm)
Features
-
Ratings
IP66
Material Flammability Rating
UL94 HB
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.10.9000
All prices are in USD
Box
QtyUnit PriceExt Price
1$45.60000$45.60
10$38.00000$380.00
25$32.58480$814.62