MEM2051-00-195-00-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEM2051-00-195-00-A

Digi-Key Part Number
2073-MEM2051-00-195-00-ATR-ND - Tape & Reel (TR)
2073-MEM2051-00-195-00-ACT-ND - Cut Tape (CT)
2073-MEM2051-00-195-00-ADKR-ND - Digi-Reel®
Manufacturer
GCT
Manufacturer Product Number
MEM2051-00-195-00-A
Supplier
Description
MICRO SD PUSH PUSH, OPEN, SMT, 1
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GCT
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
9 (8 + 1)
Connector Type
Connector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.077" (1.95mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.25000$1.25
10$1.05700$10.57
25$1.01400$25.35
50$0.99260$49.63
100$0.94940$94.94
250$0.86312$215.78
500$0.77680$388.40
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.69048$690.48
2,000$0.64733$1,294.66
3,000$0.62575$1,877.25
5,000$0.60417$3,020.85
10,000$0.57540$5,754.00
Additional Resources
AttributeDescription
Other Names
2073-MEM2051-00-195-00-ATR
2073-MEM2051-00-195-00-A-ND
2073-MEM2051-00-195-00-ACT
2073-MEM2051-00-195-00-ADKR
Standard Package1,000