STM32WLEx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WLE5C8U6

Digi-Key Part Number
497-STM32WLE5C8U6-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STM32WLE5C8U6
Supplier
Description
MULTIPROTOCOL LPWAN 32-BIT ARM C
Detailed Description
IC RF TxRx + MCU 802.15.4 LoRaWAN 1.0, Sigfox 150MHz ~ 960MHz 48-UFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
STMicroelectronics
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
LoRaWAN 1.0, Sigfox
Modulation
BPSK, GFSK, GMSK, FSK, MSK
Frequency
150MHz ~ 960MHz
Data Rate (Max)
300kbps
Power - Output
22dBm
Sensitivity
-148dBm
Memory Size
64kB Flash
Serial Interfaces
ADC, GPIO, I²C, SPI, IrDA, UART, USART
GPIO
29
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
4.82mA
Current - Transmitting
21mA ~ 120mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-UFQFN Exposed Pad
Supplier Device Package
48-UFQFPN (7x7)
3 (168 Hours)
5A992C
8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$7.28000$7.28
10$6.57400$65.74
25$6.26800$156.70
80$5.44250$435.40
260$5.19792$1,351.46
520$5.09600$2,649.92