USD

WT_WX Series
WT_WX Series
WX Series Top
WX Series Side_6.3

UWX1C470MCL1GB

Digi-Key Part Number
493-2103-2-ND - Tape & Reel (TR)
493-2103-1-ND - Cut Tape (CT)
493-2103-6-ND - Digi-Reel®
Manufacturer
Nichicon
Manufacturer Product Number
UWX1C470MCL1GB
Supplier
Description
CAP ALUM 47UF 20% 16V SMD
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - SMD - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
47 µF
Voltage - Rated
16 V
Ripple Current @ Low Frequency
58 mA @ 120 Hz
Ripple Current @ High Frequency
87 mA @ 10 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names493-2103-2
Standard Package1,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UCL1C470MCL1GSNichicon2,074493-3917-1-ND$0.58000Upgrade
UZR1C470MCL1GBNichicon469493-10109-1-ND$0.67000Direct
UZS1C470MCL1GBNichicon7,779493-10140-1-ND$0.50000Direct
UCL1E470MCL1GSNichicon661493-3935-1-ND$0.56000Upgrade
UWR1E470MCL1GBNichicon1493-14562-1-ND$0.32000Upgrade