USD

RAC05-05SK^C14

RAC05-05SK/C14

Digi-Key Part Number
945-3392-ND
Manufacturer
Recom Power
Manufacturer Product Number
RAC05-05SK/C14
Supplier
Description
5W AC/DC-CONVERTER 'POWERLINE' 3
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Enclosed AC DC Converters Output 5V - - - 1A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Box
Part Status
Active
Type
Enclosed
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5W
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Panel Mount
Size / Dimension
2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm)
Approval Agency
CB, CE, cURus, FCC
Minimum Load Required
No
Number of Outputs
1
Voltage - Isolation
3 kV
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9510
California Prop 65
Warning Information
Price and Procurement