SRB22A2FBBNN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRB22A2FBBNN
SRB22A2FBBNN
SRB22A2FBBNN
SR Series

SRB22A2FBBNN

Digi-Key Part Number
CH755-ND
Manufacturer
Manufacturer Product Number
SRB22A2FBBNN
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ZF Electronics
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
SPST
Switch Function
On-Off
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.10mm x 12.90mm
Operating Temperature
-20°C ~ 65°C
Mechanical Life
100,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.41000$1.41
10$1.26100$12.61
25$1.19360$29.84
50$1.13680$56.84
100$1.08600$108.60
250$1.03504$258.76
500$0.97848$489.24
1,000$0.93324$933.24