8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25Q16CTIGR

Digi-Key Part Number
1970-1010-2-ND - Tape & Reel (TR)
1970-1010-1-ND - Cut Tape (CT)
1970-1010-6-ND - Digi-Reel®
Manufacturer
GigaDevice Semiconductor (HK) Limited
Manufacturer Product Number
GD25Q16CTIGR
Supplier
Description
IC FLASH 16MBIT SPI/QUAD 8SOP
Detailed Description
FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Quad I/O 120 MHz 8-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GigaDevice Semiconductor (HK) Limited
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NOR
Memory Size
16Mb (2M x 8)
Memory Interface
SPI - Quad I/O
Clock Frequency
120 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.82000$0.82
10$0.75000$7.50
25$0.74040$18.51
50$0.73600$36.80
100$0.65820$65.82
250$0.65260$163.15
500$0.64294$321.47
1,000$0.61994$619.94
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.58358$1,750.74
6,000$0.56466$3,387.96
15,000$0.54611$8,191.65