8029
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8029

Digi-Key Part Number
V2025-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
8029
Supplier
Description
BREADBOARD GENERAL PURPOSE PTH
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Box
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
0.042" (1.07mm)
Size / Dimension
3.00" L x 2.00" W (76.2mm x 50.8mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8534.00.0040
All prices are in USD
Box
QtyUnit PriceExt Price
1$7.08000$7.08
5$6.89400$34.47
10$6.70800$67.08
25$6.52200$163.05
50$6.14940$307.47
100$5.96300$596.30
250$5.40400$1,351.00
500$5.21766$2,608.83
1,000$5.03132$5,031.32
Additional Resources
AttributeDescription
Other Names
8029VEC-ND
V2025
Standard Package1