RNF1x 26-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF1FTD26R7

Digi-Key Part Number
RNF1FTD26R7TR-ND - Tape & Reel (TR)
RNF1FTD26R7CT-ND - Cut Tape (CT)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNF1FTD26R7
Supplier
Description
RES 26.7 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
26.7 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
26.7 Ohms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Film
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.08250$206.25
5,000$0.07425$371.25
12,500$0.07315$914.38
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.50000$0.50
10$0.38000$3.80
25$0.28880$7.22
50$0.21440$10.72
100$0.15950$15.95
250$0.13476$33.69
500$0.11550$57.75
1,000$0.08800$88.00
Additional Resources
AttributeDescription
Other Names
-RNF1FTD26R7CT
RNF1FTD26R7TR
-RNF1FTD26R7
-RNF1FTD26R7TR
RNF1FTD26R7-ND
RNF1FTD26R7CT
-RNF1FTD26R7-ND
Standard Package2,500