Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C471F1G5TA

Digi-Key Part Number
399-9766-ND
Manufacturer
KEMET
Manufacturer Product Number
C317C471F1G5TA
Supplier
Description
CAP CER 470PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
±1% 100V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.17000$1.17
10$0.92400$9.24
50$0.80080$40.04
100$0.69300$69.30
500$0.52360$261.80
1,000$0.46200$462.00
2,500$0.43120$1,078.00
5,000$0.41580$2,079.00
Additional Resources
AttributeDescription
Other Names
399-9766
2266-C317C471F1G5TA
Standard Package500