3549S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3549S
3549S-1AA-104A
3549S-1AA-104A

3549S-1AA-104A

Digi-Key Part Number
3549S-1AA-104A-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
3549S-1AA-104A
Supplier
Description
POT 100K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Wirewound 2W Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tray
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±3%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.813" (20.64mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.885" Dia x 0.780" H (22.48mm x 19.81mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.31.0000
California Prop 65
Warning Information
All prices are in USD
Tray
QtyUnit PriceExt Price
1$20.82000$20.82
10$19.15200$191.52
25$15.82120$395.53
40$14.15600$566.24
80$13.32325$1,065.86
230$12.49052$2,872.82
440$12.07416$5,312.63
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
2266-3549S-1AA-104A
3549S1AA104A
Standard Package5