Goldmax 73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax 73 Series
C330 (std)

C330C103F1G5TA

Digi-Key Part Number
399-9825-ND
Manufacturer
KEMET
Manufacturer Product Number
C330C103F1G5TA
Supplier
Description
CAP CER 10000PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
10000 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$4.00000$4.00
10$3.22600$32.26
50$2.77420$138.71
100$2.51610$251.61
500$1.87094$935.47
1,000$1.74190$1,741.90
2,500$1.67739$4,193.47
5,000$1.64513$8,225.65
Additional Resources
AttributeDescription
Other Names399-9825
Standard Package250