DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB
PLED(6,9,13)S Schematic

PLED6S

Digi-Key Part Number
F3277TR-ND - Tape & Reel (TR)
F3277CT-ND - Cut Tape (CT)
F3277DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
PLED6S
Supplier
Description
LIGHT PROTECTOR LED SHUNT 6V SMD
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
Lighting Protection LED Shunt 6V Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
16 V
Voltage
6V
Technology
LED Shunt
Number of Circuits
1
Applications
LED Protection
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.29864$746.60
5,000$0.29145$1,457.25
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.77000$0.77
10$0.68000$6.80
100$0.52110$52.11
500$0.41192$205.96
1,000$0.32953$329.53
Digi-Reel®
QtyUnit PriceExt Price
1$0.77000$0.77
10$0.68000$6.80
100$0.52110$52.11
500$0.41192$205.96
1,000$0.32953$329.53
Additional Resources
AttributeDescription
Other Names
F3277CT
F3277DKR
F3277TR
Standard Package2,500