4-1625999-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC1001R0F

Digi-Key Part Number
A138897-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
HSC1001R0F
Supplier
Description
RES CHAS MNT 1 OHM 1% 100W
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
1 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tray
Part Status
Active
Resistance
1 Ohms
Tolerance
±1%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.579" L x 1.870" W (65.50mm x 47.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.29.0000
All prices are in USD
Tray
QtyUnit PriceExt Price
1$16.99000$16.99
10$15.29200$152.92
30$13.59300$407.79
40$12.74350$509.74
80$11.89388$951.51
230$11.29913$2,598.80
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
5-1625999-6
5-1625999-6-ND
A138897
HSC1001R0F-ND
Standard Package10