1935187
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1935187
1935187
1935187

1935187

Digi-Key Part Number
277-1579-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1935187
Supplier
Description
TERM BLK 4POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
18 A
Voltage
300 V
Wire Gauge
12-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.35-0.4 Nm (3.1-3.5 Lb-In)
Screw Thread
M2.6
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.90000$0.90
10$0.86300$8.63
50$0.82500$41.25
100$0.80250$80.25
250$0.75000$187.50
500$0.71400$357.00
Additional Resources
AttributeDescription
Other Names
PT1.5/4-5.0-H
277-1579
PT 1.5/4-5.0-H
Standard Package250