MFG_CFM-50-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-5010V-143-260

Digi-Key Part Number
CFM-5010V-143-260-ND
Manufacturer
CUI Devices
Manufacturer Product Number
CFM-5010V-143-260
Supplier
Description
FAN AXIAL 50X10MM 12VDC WIRE
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 13.8 CFM (0.386m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Tray
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square - 50mm L x 50mm H
Width
10.00mm
Air Flow
13.8 CFM (0.386m³/min)
Static Pressure
0.150 in H2O (37.5 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Tubeaxial
Features
Auto Restart
Noise
25.6dB(A)
Power (Watts)
1.46 W
RPM
5800 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.046 lb (20.87 g)
Current Rating (Amps)
0.081A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
All prices are in USD
Tray
QtyUnit PriceExt Price
1$5.68000$5.68
10$5.48700$54.87
25$5.32800$133.20
50$5.01080$250.54
100$4.50340$450.34
308$4.43997$1,367.51
616$4.15453$2,559.19
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.