60.4 OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.4 OHM
60.4 Ohm 1%
SFR25 Type 1%

SFR2500006049FR500

Digi-Key Part Number
PPC60.4YTR-ND - Tape & Reel (TR)
PPC60.4YCT-ND - Cut Tape (CT)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
SFR2500006049FR500
Supplier
Description
RES 60.4 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
60.4 Ohms ±1% 0.4W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
60.4 Ohms
Tolerance
±1%
Power (Watts)
0.4W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01598$79.90
10,000$0.01434$143.40
25,000$0.01316$329.00
50,000$0.01250$625.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.12200$1.22
25$0.08480$2.12
50$0.06580$3.29
100$0.04700$4.70
250$0.03664$9.16
500$0.02914$14.57
1,000$0.02068$20.68
Additional Resources
AttributeDescription
Other Names
BC60.4YCT-ND
BC60.4YCTINACTIVE
2306 181 86049
BC60.4YTR-ND
BC60.4YCT
PPC60.4YCT
5043ED60R40F12AF5BC
BC60.4YTR
PPC60.4YTR
230618186049
BC60.4YTRINACTIVE
5043ED60R40F12AF5
Standard Package5,000