24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1840IRTWR

Digi-Key Part Number
296-PCM1840IRTWRTR-ND - Tape & Reel (TR)
296-PCM1840IRTWRCT-ND - Cut Tape (CT)
296-PCM1840IRTWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1840IRTWR
Description
QUAD-CHANNEL 32-BIT 192-KHZ AUDI
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
ADC, Audio 32 b 192kHz I²S, TDM 24-WQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
ADC, Audio
Number of Channels
4
Resolution (Bits)
32 b
Sampling Rate (Per Second)
192kHz
Data Interface
I²S, TDM
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.92000$4.92
10$4.41500$44.15
25$4.17360$104.34
100$3.61720$361.72
250$3.43176$857.94
500$3.07930$1,539.65
1,000$3.06250$3,062.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$3.06250$9,187.50
Additional Resources
AttributeDescription
Other Names
296-PCM1840IRTWRDKR
296-PCM1840IRTWRTR
296-PCM1840IRTWRCT
Standard Package3,000