RUEF300,400,500,600,700,800,900 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGEF300-1

Digi-Key Part Number
RGEF300-1HF-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
RGEF300-1
Supplier
Description
PTC RESET FUSE 16V 3A RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Max
100 A
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
5.1 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
38 mOhms
Resistance - Post Trip (R1) (Max)
97.5 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.260" L x 0.098" W (6.60mm x 2.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.40.8070
All prices are in USD
Bag
QtyUnit PriceExt Price
1$0.64000$0.64
5$0.61600$3.08
10$0.59800$5.98
50$0.50300$25.15
100$0.41760$41.76
250$0.37960$94.90
500$0.32266$161.33
1,000$0.28470$284.70
5,000$0.25623$1,281.15
Additional Resources
AttributeDescription
Other Names
-RGEF300-1-ND
RF1425-000
-RGEF300-1
RF3224-000
RGEF300-1HF
-RGEF300-1HF
Standard Package500