F1772-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F17723102030

Digi-Key Part Number
F17723102030-ND
Manufacturer
Manufacturer Product Number
F17723102030
Description
CAP FILM 10000PF 10% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
10000 pF Film Capacitor 310V 630V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Active
Capacitance
10000 pF
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Polyester, Metallized
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0060
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$2.49000$2.49
10$2.01400$20.14
50$1.75740$87.87
100$1.53770$153.77
500$1.17160$585.80
1,000$1.02515$1,025.15
2,500$0.98854$2,471.35
5,000$0.95192$4,759.60
Additional Resources
AttributeDescription
Other Names17723102030
Standard Package900