USD

GTM91128LI1C1000XFX9

GTM91128LI2C1000T00

Digi-Key Part Number
1939-1703-ND
Manufacturer
GlobTek, Inc.
Manufacturer Product Number
GTM91128LI2C1000T00
Supplier
Description
BATT CHARGER WALL MOUNT 8.4V 1A
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Desktop, Wall Mount Battery Charger 8.4V 1A -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GlobTek, Inc.
Series
Package
Bulk
Part Status
Active
Type
Desktop, Wall Mount
Battery Chemistry
Lithium-Ion
Battery Cell Size
-
Voltage - Nominal
8.4V
Charge Current - Max
1A
Charge Time
-
Voltage - Input
90 ~ 264VAC
Power - Max
8.4W
Size / Dimension
4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Mounting Type
Wall Mount
Termination Style
Barrel Plug Kit (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Features
Interchangeable Blades
Operating Temperature
0°C ~ 35°C
Approval Agency
CB, CE, cURus, EAC, ETL, GS, PSE, S-Mark, SIQ, VCCC, WEEE
Number of Cells
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9510
Bulk
QtyUnit PriceExt Price
1$27.16000$27.16
5$26.95200$134.76
10$26.74000$267.40
25$26.31520$657.88
50$25.46640$1,273.32
100$24.61750$2,461.75
250$23.76864$5,942.16
500$22.91976$11,459.88
Additional Resources
AttributeDescription
Other Names1939-1703
Standard Package60