TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247
TO-247-AD-EP-(H)

IXTH75N10L2

Digi-Key Part Number
IXTH75N10L2-ND
Manufacturer
IXYS
Manufacturer Product Number
IXTH75N10L2
Supplier
Description
MOSFET N-CH 100V 75A TO247
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
N-Channel 100 V 75A (Tc) 400W (Tc) Through Hole TO-247 (IXTH)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
Package
Tube
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
75A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
21mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
215 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
400W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXTH)
Package / Case
TO-247-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
California Prop 65
Warning Information
All prices are in USD
Tube
QtyUnit PriceExt Price
1$15.05000$15.05
10$13.83100$138.31
100$11.68100$1,168.10
500$10.39110$5,195.55
1,000$9.77220$9,772.20