USD

Product Index > Transformers > Power Transformers

Results: 12
12 Remaining
Filter Options:
Manufacturer
Clear
Series
Clear
Type
Clear
Voltage - Secondary (Full Load)
Clear
Current - Output (Max)
Clear
Secondary Winding(s)
Clear
Power - Max
Clear
Mounting Type
Clear
Termination Style
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Voltage - Isolation
Clear
Weight
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
12 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
FS20-600 Datasheet FS20-600 - Triad Magnetics 237-1048-ND XFRMR LAMINATED 12VA THRU HOLE 802 - Immediate
184 - Factory Stock ?
Available: 802
$11.18000 1 Minimum: 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms 0.7 lb (317.51 g)
DST-5-20 Datasheet DST-5-20 - Signal Transformer 595-1208-ND XFRMR LAMINATED 12VA THRU HOLE 104 - Immediate Available: 104 $11.19000 1 Minimum: 1 DST Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms 0.7 lb (317.51 g)
FS20-600-C2 Datasheet FS20-600-C2 - Triad Magnetics 237-1483-ND XFRMR LAMINATED 12VA THRU HOLE 137 - Immediate Available: 137 $11.20000 1 Minimum: 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 4200Vrms 0.7 lb (317.51 g)
162G20 Datasheet 162G20 - Hammond Manufacturing HM4258-ND XFRMR LAMINATED 12VA THRU HOLE 35 - Immediate
32 - Factory Stock ?
Available: 35
$12.28000 1 Minimum: 1 162 Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 38.10mm 2500Vrms 0.7 lb (317.51 g)
3FD-520 Datasheet 3FD-520 - Tamura MT2112-ND XFRMR LAMINATED 12VA THRU HOLE 978 - Immediate Available: 978 $13.99000 1 Minimum: 1 3FD-5xx Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12VA Through Hole PC Pin 48.50mm L x 41.52mm W 38.00mm 2500Vrms
-
FP20-600 Datasheet FP20-600 - Triad Magnetics 237-1003-ND XFRMR LAMINATED 12VA THRU HOLE 60 - Immediate
255 - Factory Stock ?
Available: 60
$14.69000 1 Minimum: 1 Flat Pack™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12VA Through Hole PC Pin 63.50mm L x 50.80mm W 26.97mm 2000Vrms 0.688 lb (312.07 g)
229B20 Datasheet 229B20 - Hammond Manufacturing HM4856-ND XFRMR SEMI-TORO 12VA THRU HOLE 90 - Immediate
135 - Factory Stock ?
Available: 90
$15.18000 1 Minimum: 1 229 Active Semi-Toroidal 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12VA Through Hole PC Pin 50.80mm L x 63.50mm W 27.18mm 1750Vrms 0.62 lb (281.23 g)
LP-20-600 Datasheet LP-20-600 - Signal Transformer 595-1324-ND XFRMR SEMI-TORO 12VA THRU HOLE 67 - Immediate Available: 67 $16.25000 1 Minimum: 1 LP Active Semi-Toroidal 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12VA Through Hole PC Pin 63.50mm L x 50.80mm W 27.10mm 1500Vrms 0.688 lb (312.07 g)
IF-14-24 Datasheet IF-14-24 - Signal Transformer 595-1930-ND XFRMR SEMI-TORO 14VA THRU HOLE 42 - Immediate Available: 42 $18.93000 1 Minimum: 1 IF Active Semi-Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 1.2A, Series 600mA Dual Dual No 14VA Through Hole PC Pin 67.60mm L x 57.00mm W 24.30mm 4000Vrms 12 lbs (5.4 kg)
L01-6352 Datasheet L01-6352 - Amgis, LLC TE2252-ND XFRMR TOROIDAL 15VA THRU HOLE 56 - Immediate
12 - Factory Stock ?
Available: 56
$19.45000 1 Minimum: 1 L01 Active Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 1.25A, Series 625mA Dual Dual No 15VA Through Hole PC Pin 60.00mm L x 60.00mm W 26.30mm 4000Vrms 0.671 lb (304.36 g)
70052K Datasheet 70052K - Talema Group LLC 1295-1027-ND XFRMR TOROIDAL 15VA THRU HOLE 112 - Immediate Available: 112 $22.02000 1 Minimum: 1 7XXXX Active Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 1.25A, Series 625mA Dual Dual No 15VA Through Hole PC Pin 60.00mm L x 60.00mm W 26.30mm 4000Vrms 0.578 lb (262.18 g)
62052 Datasheet 62052 - Talema Group LLC 1295-1064-ND XFRMR TOROIDAL 15VA CHAS MOUNT 84 - Immediate Available: 84 $23.09000 1 Minimum: 1 Standard Mini Active Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 1.25A, Series 625mA Dual Single, Multiple Taps No 15VA Chassis Mount Wire Leads
-
24.00mm 4000Vrms 0.578 lb (262.18 g)
Results per Page
Page 1/1

01:29:13 9/19/2019