TL972IP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Price & Procurement
2,796 In Stock
Can ship immediately Factory Stock : 3,000
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.85700 $8.57
25 0.81320 $20.33
100 0.66800 $66.80
250 0.62444 $156.11
500 0.55184 $275.92
1,000 0.47950 $479.50

Submit a request for quotation on quantities greater than those displayed.

TL972IP

Datasheet
Digi-Key Part Number 296-34316-5-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TL972IP
Copy  
Description IC OPAMP GP 2 CIRCUIT 8DIP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tube 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 5V/µs
Gain Bandwidth Product 12MHz
Current - Input Bias 200nA
Voltage - Input Offset 1mV
Current - Supply 2mA (x2 Channels)
Current - Output / Channel 80mA
Voltage - Supply Span (Min) 2.7V
Voltage - Supply Span (Max) 12V
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number TL972
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1-2199298-2

CONN IC DIP SOCKET 8POS TIN

TE Connectivity AMP Connectors

$0.20000 Details

TL974IN

IC OPAMP GP 4 CIRCUIT 14DIP

Texas Instruments

$1.20000 Details

MCP6292-E/P

IC OPAMP GP 2 CIRCUIT 8DIP

Microchip Technology

$1.17000 Details

LM358AN/NOPB

IC OPAMP GP 2 CIRCUIT 8DIP

Texas Instruments

$1.13000 Details

LM833N/NOPB

IC AUDIO 2 CIRCUIT 8DIP

Texas Instruments

$1.09000 Details

LM358P

IC OPAMP GP 2 CIRCUIT 8DIP

Texas Instruments

$0.49000 Details
Additional Resources
Standard Package 50
Other Names 296-34316-5
TL972IP-ND