Price & Procurement
986 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 15.05000 $15.05
10 13.83100 $138.31
100 11.68100 $1,168.10
500 10.39110 $5,195.55
1,000 9.77220 $9,772.20

Submit a request for quotation on quantities greater than those displayed.

IXTH75N10L2

Datasheet
Digi-Key Part Number IXTH75N10L2-ND
Copy  
Manufacturer

IXYS

Copy  
Manufacturer Part Number IXTH75N10L2
Copy  
Description MOSFET N-CH 100V 75A TO247
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

N-Channel 100V 75A (Tc) 400W (Tc) Through Hole TO-247 (IXTH)

Copy  
Customer Reference
Documents & Media
Datasheets IXT(H,T)75N10L2
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS
Series Linear L2™
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 21mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 215nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 8100pF @ 25V
FET Feature -
Power Dissipation (Max) 400W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247 (IXTH)
Package / Case TO-247-3
Base Part Number IXTH75
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

IXTP80N075L2

MOSFET N-CH 75V 80A TO220AB

IXYS

$6.89000 Details

IXTK90N25L2

MOSFET N-CH 250V 90A TO264

IXYS

$32.29000 Details

IXTH15N50L2

MOSFET N-CH 500V 15A TO247

IXYS

$10.60000 Details

HUF75652G3

MOSFET N-CH 100V 75A TO247-3

onsemi

$6.62000 Details

IXTK200N10L2

MOSFET N-CH 100V 200A TO264

IXYS

$34.51000 Details

IXTH64N10L2

MOSFET N-CH 100V 64A TO247

IXYS

$8.21000 Details
Additional Resources
Standard Package 30