USD
Favorite

Price & Procurement
50,444 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.62700 $6.27
25 0.60240 $15.06
100 0.52300 $52.30
250 0.47720 $119.30
500 0.44344 $221.72
1,000 0.39765 $397.65
2,500 0.37355 $933.88
5,000 0.34704 $1,735.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

EG1218

Datasheet
Digi-Key Part Number EG1903-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number EG1218
Copy  
Description SWITCH SLIDE SPDT 200MA 30V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Slide Switch SPDT Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets EG Series Datasheet
EG1218 Drawing
Product Training Modules Switch Basics
Power Switch Overview
Environmental Information E-Switch RoHS 3 Cert
Design Resources Available In the Digi-Key KiCad Library
Mfg CAD Models EG1218.stp
PCN Design/Specification EG1218 - mold chg 08/DEC/2020
HTML Datasheet EG1218 Drawing
EDA / CAD Models EG1218 by SnapEDA
EG1218 by Ultra Librarian
Online Catalog EG Series
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series EG
Packaging Bulk 
Part Status Active
Circuit SPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating (Amps) 200mA (DC)
Voltage Rating - DC 30V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Through Hole
Termination Style PC Pin
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 2.50mm
Mechanical Life -
Electrical Life -
Operating Force 250gf
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

GF-123-0054

SWITCH SLIDE SPST 8.5A 125V

CW Industries

$1.25000 Details

3362P-1-103TLF

TRIMMER 10K OHM 0.5W PC PIN TOP

Bourns Inc.

$2.94000 Details

B3F-6002

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

$0.39000 Details

C566D-RFE-CV0X0BB1

LED RED CLEAR 5MM OVAL T/H

Cree Inc.

$0.15000 Details

BOB-13989

MICRO:BIT BREAKOUT (WITH HEADERS

SparkFun Electronics

$5.95000 Details

3777

GEARMOTOR 200 RPM 3-6V DC

Adafruit Industries LLC

$2.95000 Details
Additional Resources
Standard Package 1,000
Other Names EG1903
P040040