29-VQFN-HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25792RQMR

Digi-Key Part Number
296-BQ25792RQMRTR-ND - Tape & Reel (TR)
296-BQ25792RQMRCT-ND - Cut Tape (CT)
296-BQ25792RQMRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ25792RQMR
Supplier
Description
I2C CONTROLLED, 5-A, 1-4 CELL BU
Manufacturer Standard Lead Time
35
Detailed Description
Charger IC Lithium Ion/Polymer 29-VQFN-HR (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Voltage, Short Circuit
Charge Current - Max
5A
Battery Pack Voltage
18.8V (Max)
Voltage - Supply (Max)
24V
Interface
I²C
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
29-VFQFN
Supplier Device Package
29-VQFN-HR (4x4)
2 (1 Year)
EAR99
8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.43000$6.43
10$5.77700$57.77
25$5.46160$136.54
100$4.73340$473.34
250$4.49068$1,122.67
500$4.02948$2,014.74
1,000$4.00750$4,007.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$4.00750$12,022.50