USD
Favorite

Price & Procurement
15,448 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.08800 $0.88
25 0.08320 $2.08
100 0.07580 $7.58
250 0.07120 $17.80
500 0.06514 $32.57
1,000 0.05454 $54.54
2,500 0.05302 $132.56
5,000 0.05000 $249.98

Submit a request for quotation on quantities greater than those displayed.

MJTP1230

Datasheet
Digi-Key Part Number 679-2428-ND
Copy  
Manufacturer

APEM Inc.

Copy  
Manufacturer Part Number MJTP1230
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets MJTP Series 6MM Datasheet
Environmental Information RoHS Cert
Design Resources Available In the Digi-Key KiCad Library
HTML Datasheet MJTP Series 6MM Datasheet
Online Catalog MJTP Series
Product Attributes
Type Description Select All
Categories
Manufacturer APEM Inc.
Series MJTP
Packaging Bulk 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features Tactile Feedback
Operating Temperature -20°C ~ 70°C
Actuator Material Thermoplastic
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1825910-6

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

$0.10000 Details

SN74LS08N

IC GATE AND 4CH 2-INP 14DIP

Texas Instruments

$0.75000 Details

SN74LS32N

IC GATE OR 4CH 2-INP 14DIP

Texas Instruments

$0.70000 Details

SN74LS04N

IC INVERTER 6CH 6-INP 14DIP

Texas Instruments

$0.83000 Details

C503B-RAN-CZ0C0AA1

LED RED CLEAR 5MM ROUND T/H

Cree Inc.

$0.15000 Details

1N4148

DIODE GEN PURP 100V 200MA DO35

ON Semiconductor

$0.10000 Details
Additional Resources
Standard Package 1,000
Other Names 679-2428
MJTP1230-ND