USD
Favorite

L60D-G12-W LED Panel Indicator Green Diffused 45° 12V Wire Leads - 6" (152.40mm)
Price & Procurement
98 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.11000 $11.11
10 10.06600 $100.66
100 6.71040 $671.04
500 5.76676 $2,883.38
1,000 5.59200 $5,592.00

Submit a request for quotation on quantities greater than those displayed.

L60D-G12-W

Datasheet
Digi-Key Part Number L60D-G12-W-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L60D-G12-W
Copy  
Description PMI 5.9MM 565NM GRN 12V WT 6" LD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Panel Indicator Green Diffused 45° 12V Wire Leads - 6" (152.40mm)

Copy  
Documents & Media
Datasheets L60 Series
Mfg CAD Models L60D.igs
L60D.stp
Environmental Information VCC RoHS3
HTML Datasheet L60 Series
Online Catalog L60 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Visual Communications Company - VCC
Series L60
Part Status Active
Type LED
Lamp Color Green
Lens Color Green
Lens Transparency Diffused
Ratings DC
Voltage 12V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.23" (5.84mm)
Lens Size 6.60mm Dia
Lens Style Round with Flat Top
Millicandela Rating 44mcd
Wavelength - Peak 565nm
Viewing Angle 45°
Termination Style Wire Leads - 6" (152.40mm)
Ingress Protection Water Resistant
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

L60D-G5-W

PMI 5.9MM 565NM GRN 5V WT 6" LD

Visual Communications Company - VCC

$11.11000 Details

QS63XXG12

INDICATOR 6MM FIXED GRN 12V WIRE

APEM Inc.

$4.83000 Details
Additional Resources
Standard Package 100