USD

SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
CR-2025L%5EBN

CR-2025L/BN

Digi-Key Part Number
P188-ND
Manufacturer
Panasonic - BSG
Manufacturer Product Number
CR-2025L/BN
Supplier
Description
BATTERY LITHIUM 3V COIN 20MM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide Battery Non-Rechargeable (Primary)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Bulk
Part Status
Active
Battery Chemistry
Lithium Manganese Dioxide
Battery Cell Size
Coin, 20.0mm
Capacity
165mAh
Size / Dimension
0.79" Dia x 0.10" H (20.0mm x 2.5mm)
Termination Style
Requires Holder
Discharge Rate
200µA
Weight
2.3 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Voltage - Rated
3 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8506.50.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
CR-2025
CR-2025L/BE
CR2025
CR2025/BE
CR2025LBN
P188
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CR2025VPEnergizer Battery Company98,963N188-ND$0.50000Direct