0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603
Thick Film Resistor Side

RC1206JR-07330RL

Digi-Key Part Number
311-330ERTR-ND - Tape & Reel (TR)
311-330ERCT-ND - Cut Tape (CT)
311-330ERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-07330RL
Description
RES 330 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
330 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
330 Ohms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.06100$0.61
100$0.02470$2.47
1,000$0.01108$11.08
2,500$0.00962$24.05
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00794$39.70
10,000$0.00690$69.00
25,000$0.00606$151.50
50,000$0.00556$278.00
125,000$0.00545$681.25
Additional Resources
AttributeDescription
Other Names
232271161331L
311-330ERCT
311-330ERTR
9C12063A3300JLPFT
Q3148445C
RC1206JR07330RL
311-330ERDKR
Standard Package5,000