SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
CR2032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2032

Digi-Key Part Number
P189-ND
Manufacturer
Manufacturer Product Number
CR2032
Description
BATTERY LITHIUM 3V COIN 20MM
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Tray
Product Status
Active
Battery Chemistry
Lithium Manganese Dioxide
Battery Cell Size
Coin, 20.0mm
Voltage - Rated
3 V
Capacity
225mAh
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
Requires Holder
Discharge Rate
200µA
Weight
3.1 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8506.50.0000
All prices are in USD
Tray
QtyUnit PriceExt Price
1$0.40000$0.40
20$0.32950$6.59
40$0.30675$12.27
100$0.27400$27.40
400$0.25503$102.01
800$0.24114$192.91
1,200$0.22852$274.22
2,800$0.21210$593.88
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.