Add To Favorites
Photo Not Available
ELXP06100 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.87000 $287.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ELXP06100-ND
Copy   ELXP06100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELXP06100

Copy   ELXP06100
Description TERM BLOCK PLUG 6POS STR 3.5MM
Copy   TERM BLOCK PLUG 6POS STR 3.5MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)

Copy   6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets ELXP, ELXT, ELXM
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series ELXP
Packaging ? Tray ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Rising Cage Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² -
Color Black
Operating Temperature 125°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw 0.25 Nm (2.2 Lb-In)
Wire Strip Length 6.35mm
Contact Material Copper Alloy
Housing Material Polyamide (PA46), Nylon 4/6
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • ELXH06500
  • Amphenol PCD
  • TERM BLOCK HDR 6POS VERT 3.5MM
  • Unit Price $1.20000
  • ELXH06500-ND
  • Photo Not Available
  • ELXH06100
  • Amphenol PCD
  • TERM BLOCK HDR 6POS 90DEG 3.5MM
  • Unit Price $1.20000
  • ELXH06100-ND
You May Also Be Interested In
  • 1840405 - Phoenix Contact | 277-2414-ND DigiKey Electronics
  • 1840405
  • Phoenix Contact
  • TERM BLOCK PLUG 6POS STR 3.5MM
  • Unit Price $7.33000
  • 277-2414-ND
Additional Resources
Standard Package ? 25

03:28:02 3/25/2019