JC1AF-TM Series

JC1AF-TM-DC36V

Digi-Key Part Number
JC1AF-TM-DC36V-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
JC1AF-TM-DC36V
Supplier
Description
RELAY GEN PURPOSE SPST 15A 36V
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 36VDC Coil Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
36VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
15 A
Switching Voltage
250VAC - Max
Coil Current
25 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
28.8 VDC
Must Release Voltage
3.6 VDC
Operate Time
15 ms
Release Time
2 ms
Operating Temperature
-50°C ~ 60°C
Contact Material
Silver Alloy
Relay Type
General Purpose
Coil Resistance
1.44 kOhms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0050