USD

SOT753

74LVC1G07GV,125

Digi-Key Part Number
1727-4114-2-ND - Tape & Reel (TR)
1727-4114-1-ND - Cut Tape (CT)
1727-4114-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74LVC1G07GV,125
Supplier
Description
IC BUFFER NON-INVERT 5.5V SC74A
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-74A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.38000$0.38
10$0.31200$3.12
25$0.26120$6.53
100$0.16560$16.56
250$0.12780$31.95
500$0.10892$54.46
1,000$0.07406$74.06
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.06680$200.40
6,000$0.05809$348.54
15,000$0.04937$740.55
30,000$0.04647$1,394.10
75,000$0.04357$3,267.75
Additional Resources
AttributeDescription
Other Names
1727-4114-2
568-4610-2
568-4610-2-ND
74LVC1G07GV
74LVC1G07GV-ND
935272029125
Standard Package3,000