DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148

Digi-Key Part Number
1N4148FS-ND
Manufacturer
Manufacturer Product Number
1N4148
Description
DIODE GEN PURP 100V 200MA DO35
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Diode Standard 100 V 200mA Through Hole DO-35
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Bulk
Product Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.08200$0.82
100$0.04470$4.47
500$0.02752$13.76
1,000$0.01876$18.76
2,000$0.01595$31.90
5,000$0.01438$71.90
10,000$0.01251$125.10
50,000$0.01001$500.50