ReferenceDesignLibrary

Refine Search

Eval Board Protocol Data Rate Frequency Range Features Component Count + Extras Design Author Application / Target Market
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear All Selections Apply Filters

Designs (9)

9 Results - Page 1/1

CC2531EMK: USB 802.15.4 / Zigbee Module

Manufacturer: Texas Instruments

The CC2530/CC2531 is Texas Instrument’s second generation ZigBee/IEEE 802.15.4 compliant System-on-Chip with an optimized 8051 MCU core and radio for the 2.4 GHz unlicensed ISM/SRD band. This device enables industrial grade applications by offering state-of-the-art noise immunity, excellent link budget, operation up to 125 degrees and low voltage operation.

View Design

CC1120EMK-169: 169MHz, IEEE 802.15.4 TXRX

Manufacturer: Texas Instruments

The CC1120 Evaluation Module Kit for 169MHz can be used in conjunction with the CC1120 Development Kit to evaluate the performance of the Perfomance Line RF-IC at this particular frequency. The CC1120DK is required for operation and needs to be ordered separately.

View Design

CC2500EMK: 2.4GHZ, 500kbps ISM XCVR

Manufacturer: Texas Instruments

The CC2500 is a low-cost 2.4 GHz transceiver designed for very low-power wireless applications. The circuit is intended for the 2400-2483.5 MHz ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency band.

View Design

CC1101EMK868-915: 779 ~ 928MHz Transceivers

Manufacturer: Texas Instruments

The evaluation kit in combination with a CC1101 development kit is designed to help you to achieve your objectives as quickly as possible: Right out of the box, the user can do range testing (PER testing) and transfer data from one PC to another using the SmartRF®04DK.

View Design

CC1120EMK-868-915: 868 ~ 915 MHZ TX/RX

Manufacturer: Texas Instruments

CC112X is a family of high performance low power RF transceivers designed for operation with a companion MCU. The purpose of this user’s guide is to describe configurations and functionality available for implementing a wireless system. CC112X automates all common RF related tasks, greatly offloading the MCU. A block diagram showing the different parts of the transceiver divided in an RF related …

View Design

NFC-DATALOGGER-EVM: Multi-sensor Data Logger w/ NFC, Ultralow Power

Manufacturer: Texas Instruments

NFC-DATALOGGER-EVM provides a complete reference design for asset tracking & cold chain data logging with over 5 year battery life and a simple NFC (Near Field Communication) interface for configuration & read back.

View Design

CC1101EMK433: 433MHz Transceivers

Manufacturer: Texas Instruments

Evaluate the SmartRF®04 products. Right out of the box, the user can do range testing (PER testing) and transfer data from one PC to another using the SmartRF®04DK.

View Design

MSP430-CCRFLCD: 868/915 MHz, 0.6 ~ 500 kB TXRX

Manufacturer: Olimex LTD

MSP430-CCRFLCD is development board with CC430F5137IRGZ microcontroller from Texas Instruments.

View Design

BT-MSPAUDSINK: Bluetooth 4.0, 250 kbps

Manufacturer: Texas Instruments

TI's Bluetooth + MSP430 Audio sink reference design can be used by customers to create a variety of applications for low end, low power audio solutions. Some application possibilities are toys, low end Bluetooth speakers, audio streaming accessories.

View Design
9 Results - Page 1/1