ReferenceDesignLibrary

Refine Search

Eval Board Output Power Voltage In Voltage Out THD @ Conditions Efficiency @ Conditions Features Switching Frequency Application / Target Market Component Count + Extras Design Author
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear All Selections Apply Filters

Designs (4)

4 Results - Page 1/1

UCC28019EVM: 350W PFC, 390V, 85 ~ 265Vin

Manufacturer: Texas Instruments

The UCC28019 evaluation module (EVM) is a 350-W off-line Power Factor Correction (PFC) boost converter providing a 390-V regulated output at 0.9 A of load current. The PFC converter accommodates an input voltage range of 85 VAC to 265 VAC and uses average current mode control at a fixed frequency of 65 kHz. The UCC28019 incorporates a wide range of protection features to ensure safe system operati…

View Design

UCC28060EVM: 390V @ 300W, 85 ~ 265V in

Manufacturer: Texas Instruments

The UCC28060 is a dual-phase, transition-mode Power Factor Correction (PFC) pre-regulator. The UCC28060EVM is an evaluation module (EVM) with a 390-V, 300-W, dc output that operates from a universal input of 85 VRMS to 265 VRMS and provides power-factor correction.

View Design

UCC28063EVM-723: 300W PFC, 390V, 85~265V in

Manufacturer: Texas Instruments

The UCC28063 is a dual-phase, transition-mode Power Factor Correction (PFC) pre-regulator. The UCC28063EVM-723 is an evaluation module (EVM) with a 390-V, 300-W, dc output that operates from a universal input of 85 VRMS to 265 VRMS and provides power-factor correction.

View Design

UCC28180EVM-573: 360W PFC, 390V Out, 85~265VAC

Manufacturer: Texas Instruments

The UCC28180EVM-573 evaluation module (EVM) is a 360-W off-line power factor correction (PFC) boost converter providing a nominal output voltage of 390-V regulated output at 0.923 A of load current. The PFC converter accommodates an input voltage range of 85 VAC to 265 VAC and uses average current mode control at a fixed programmable switching frequency of 120 kHz. The UCC28180 incorporates a wid…

View Design
4 Results - Page 1/1