ReferenceDesignLibrary

Refine Search

Eval Board Topology Outputs and Type Voltage Out Current Out Voltage In Efficiency @ Conditions Internal Switch Features Switching Frequency Component Count + Extras Design Author
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear All Selections Apply Filters

Designs (10)

10 Results - Page 1/1

TPS23750EVM-107: POE 5V @ 2A, 36 ~ 57Vin

Manufacturer: Texas Instruments

The HPA107 evaluation module implements an IEEE 802.3af-compliant class-3 power interface and a non-isolated DC/DC switching converter using the Texas Instruments TPS23750 powered device (PD) controller in a typical power-over-Ethernet (PoE) configuration.

View Design

LM5072EVAL: Power Over Ethernet, 3.3V @ 3A

Manufacturer: Texas Instruments

The LM5072 evaluation board is designed to provide a low cost, fully IEEE 802.3af compliant Power over Ethernet (PoE) power supply, capable of operating with both PoE and auxiliary (AUX) power sources.

View Design

TPS23757EVM: 5V @ 2.2A, 30 ~ 57 Vin

Manufacturer: Texas Instruments

The TPS23757 is a combined Power over Ethernet (PoE) powered device (PD) interface and current-mode dc/dc controller optimized specifically for isolated converters. The PoE interface supports the IEEE 802.3at standard for a type 1 PD, which is equivalent to the 13W standard of IEEE 802.3-2008.

View Design

TPS23754EVM-420: 25W, 5V @ 5A, 30 ~ 57V

Manufacturer: Texas Instruments

TPS23754EVM-420 contains evaluation and reference circuitry for the TPS23754. The TPS23754 is an IEEE 802.3at compliant powered device (PD) controller and power supply controller optimized for isolated converter topologies. TPS23754EVM-420 is targeted at 25W, synchronous flyback converter applications.

View Design

LM5070AE EVAL: POE, 3.3V @ 3.3A Out

Manufacturer: Texas Instruments

The LM5070 AE (Area Efficient) evaluation board is designed to provide an IEEE802.3af compliant, Power over Ethernet (PoE) power supply.

View Design

LM5071EVAL: Power Over Ethernet, 3.3V @ 3.3A

Manufacturer: Texas Instruments

The LM5071 evaluation board is designed to provide a low cost, fully IEEE 802.3af compliant Power over Ethernet (PoE) power supply, capable of operating with both PoE and auxiliary (AUX) power sources.

View Design

LM5070HE EVAL: POE, 3.3V @ 3.4A Out

Manufacturer: Texas Instruments

The LM5070 HE (High Efficiency) evaluation board is designed to provide an IEEE802.3af compliant, Power over Ethernet (PoE) power supply.

View Design

TPS2372-4EVM-006: Evaluation Module for IEEE802.3bt PoE PD Applications

Manufacturer: Texas Instruments

The TPS2372-4 contains all of the features needed to implement an IEEE802.3bt (draft) (Type 1-4) powered device (PD). The low internal switch resistance allows the TPS2372-4 to support high power applications up to 90 W.

View Design

TPS23750EVM-108: POE 3.3V @ 3A, 36 ~ 57Vin

Manufacturer: Texas Instruments

The HPA108 evaluation module implements an IEEE 802.3af-compliant class-3 power interface and a DC/DC switching converter using the Texas Instruments TPS23750 powered device (PD) controller in a typical Power-over-Ethernet (PoE) configuration.

View Design

TPS23754EVM-383: 25W POE, 12V @ 2.5A

Manufacturer: Texas Instruments

TPS23754EVM-383 contains evaluation and reference circuitry for the TPS23754. The TPS23754 is an IEEE 802.3at compliant powered device (PD) controller and power supply controller optimized for isolated converter topologies. TPS23754EVM-383 is targeted at 25W, active clamp, forward converter applications.

View Design
10 Results - Page 1/1